
* Images are for reference only
LT3420EMS#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LT3420EMS#PBF
- JLCPCB Part #
- C670531
- Package
- MSOP-10
- Description
- -40℃~+85℃ 1.4A 10nA 2.2V~16V Charging IC Constant current charging、Automatic recharge、Charge termination、Programmable charging current Not supported Not supported MSOP-10 Power Management - Specialized ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.4475
10+
$7.2574
30+
$7.1301
100+
$7.0028
Related Products
Welcome back, may I help you?