
* Images are for reference only
LT3507AEFE#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LT3507AEFE#PBF
- JLCPCB Part #
- C670817
- Package
- TSSOP-38-EP-4.4mm
- Description
- -40℃~+125℃ 1.1MHz 1.8A、1.8A、2.7A 4 4V~36V Adjustable Buck Buck Built-in TSSOP-38-EP-4.4mm DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 2
In-stock Item Pricing
Qty Unit Price
1+
$14.1812
10+
$13.7268
Related Products
Welcome back, may I help you?