
* Images are for reference only
LT3091IFE#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LT3091IFE#PBF
- JLCPCB Part #
- C670460
- Package
- TSSOP-16-EP
- Description
- -40℃~+125℃ 0V~32V 1 1.5A 36V 450mV@(1.5A) 50.5uA Adjustable Negative Under Voltage Lockout、Over Current Protection、Over Temperature Protection、Short Circuit Protection TSSOP-16-EP Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 95
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$18.8731
10+
$16.6869
30+
$15.3178
100+
$14.1230
Related Products
Welcome back, may I help you?