
* Images are for reference only
LT1236BCN8-10#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LT1236BCN8-10#PBF
- JLCPCB Part #
- C663225
- Package
- PDIP-8
- Description
- 0℃~+70℃@(Ta) 10V 10mA 11.5V~40V 3.5uVrms 6uVp-p Fixed Series、Parallel PDIP-8 Voltage Reference ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.6341
200+
$1.7944
500+
$1.7316
1000+
$1.6994
Related Products
Welcome back, may I help you?