
* Images are for reference only
LT3085IDCB#TRMPBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LT3085IDCB#TRMPBF
- JLCPCB Part #
- C670372
- Package
- DFN-6-EP(2x3)
- Description
- -40℃~+125℃@(Tj) 0V~36V 1 20dB@(1MHz) 275mV@(500mA) 36V 40uVrms 500mA Adjustable Over Current Protection、Over Temperature Protection、Enable、Short Circuit Protection Positive DFN-6-EP(2x3) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 4
In-stock Item Pricing
Qty Unit Price
1+
$5.0314
10+
$4.3179
30+
$3.8927
100+
$3.4643
500+
$3.2662
1000+
$3.1777
Related Products
Welcome back, may I help you?