
* Images are for reference only
ADP7142ARDZ-3.3
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADP7142ARDZ-3.3
- JLCPCB Part #
- C3752812
- Package
- SOIC-8-EP
- Description
- -40℃~+125℃@(Tj) 1 11uVrms 200mA 200mV@(200mA) 3.3V 40V 50uA Fixed Over Current Protection、Over Temperature Protection、Soft Start、Enable、Thermal Shutdown Positive SOIC-8-EP Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 98
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.9787
200+
$1.9266
500+
$1.8592
1000+
$1.8255
Related Products
Welcome back, may I help you?