
* Images are for reference only
LTM4661IY
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTM4661IY
- JLCPCB Part #
- C690589
- Package
- BGA-25
- Description
- -40℃~+125℃ 1 1MHz 4A 700mV~5.5V Boost Boost Built-in Yes BGA-25 DC-DC Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 4
- X-ray Inspection
- Required
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 260
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$18.1854
260+
$7.0385
520+
$6.7913
1040+
$6.6693
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?