
* Images are for reference only
LT3083EDF#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LT3083EDF#PBF
- JLCPCB Part #
- C580032
- Package
- DFN-12(4x4)
- Description
- -40℃~+125℃@(Tj) 0V~23V 1 23V 310mV@(3A) 3A 40uVrms 85dB@(120Hz) Adjustable Over Current Protection、Over Temperature Protection Positive DFN-12(4x4) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 91
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$10.8844
10+
$9.3617
30+
$8.4320
100+
$7.6538
Related Products
Welcome back, may I help you?