
* Images are for reference only
LT3082IST#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LT3082IST#PBF
- JLCPCB Part #
- C670343
- Package
- SOT-223-4
- Description
- -40℃~+125℃@(Tj) 0V~38.5V 1 1.22V@(10mA) 200mA 33uVrms 40V 90dB@(120Hz) Adjustable Over Current Protection、Over Temperature Protection、Short Circuit Protection Positive SOT-223-4 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 28
Minimum: 1
Full Reel: 78
$0.01
Add To List
Available Order Qty: 28
In-stock Item Pricing
Qty Unit Price
1+
$6.7724
10+
$6.6112
30+
$6.5049
100+
$6.3969
Related Products
Welcome back, may I help you?