
* Images are for reference only
ADM7150ARDZ-1.8
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADM7150ARDZ-1.8
- JLCPCB Part #
- C658440
- Package
- SOIC-8-EP
- Description
- -40℃~+125℃ 1 1.0uVrms 1.8V 16V 600mV@(800mA) 800mA 90dB@(1kHz) Fixed Positive Under Voltage Lockout、Over Current Protection、Over Temperature Protection、Enable SOIC-8-EP Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 11
Minimum: 1
Full Reel: 98
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$20.8301
10+
$19.9087
30+
$18.3141
100+
$16.9240
Related Products
Welcome back, may I help you?