
* Images are for reference only
ADP2108ACBZ-1.5-R7
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADP2108ACBZ-1.5-R7
- JLCPCB Part #
- C659040
- Package
- WLCSP-5(1x1.4)
- Description
- -40℃~+125℃@(TA) 1 1.5V 2.3V~5.5V 3MHz 600mA Buck Buck Built-in Fixed Yes WLCSP-5(1x1.4) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2234
200+
$0.4737
500+
$0.4576
1000+
$0.4496
Welcome back, may I help you?