
* Images are for reference only
LT3071MPUFD#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LT3071MPUFD#PBF
- JLCPCB Part #
- C670289
- Package
- QFN-28-EP(4x5)
- Description
- -55℃~+125℃ 1 150mV@(5A) 3V 5A 66dB@(120Hz) 800mV Positive Under Voltage Lockout、Over Current Protection、Over Temperature Protection、Over Voltage Protection、Enable QFN-28-EP(4x5) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 73
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$20.9799
200+
$8.1198
500+
$7.8347
1000+
$7.6929
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?