
* Images are for reference only
ADA4895-1ARJZ-R7
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADA4895-1ARJZ-R7
- JLCPCB Part #
- C654294
- Package
- SOT-23-6
- Description
- -40℃~+125℃ 1 1.5GHz 109dB 116mA 11uA 150nV/℃ 1nV/√Hz@100kHz 350uV 3V~10V 3mA 600nA 943V/us ESD protection、Enable/shutdown function Rail-to-rail output SOT-23-6 Operational Amplifier ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2
In-stock Item Pricing
Qty Unit Price
1+
$9.3474
10+
$9.1434
30+
$9.0084
100+
$8.8735
Related Products
Welcome back, may I help you?