
* Images are for reference only
LT3065MPMSE-1.8#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LT3065MPMSE-1.8#PBF
- JLCPCB Part #
- C670244
- Package
- MSOP-12-EP
- Description
- -55℃~+150℃ 1 1.8V 45V 500mA 74dB@(120Hz) Fixed Over Current Protection、Over Temperature Protection、Short Circuit Protection Positive MSOP-12-EP Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 37
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.5518
10+
$4.7796
30+
$4.3092
100+
$3.9142
Welcome back, may I help you?