
* Images are for reference only
AD9220ARZ-REEL
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD9220ARZ-REEL
- JLCPCB Part #
- C653289
- Package
- SOIC-28-300mil
- Description
- -40℃~+85℃ 0.5LSB 1 10MHz 10MHz 12 52mA 5V 70.2dB Built-in External Yes SOIC-28-300mil Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$22.8301
30+
$21.6983
Related Products
Welcome back, may I help you?