
* Images are for reference only
LT3065MPDD#TRPBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LT3065MPDD#TRPBF
- JLCPCB Part #
- C670226
- Package
- DFN-10-EP(3x3)
- Description
- -55℃~+150℃@(Tj) 1 1.2V 25uVrms 300mV@(500mA) 45V 500mA 78dB@(120Hz) Fixed PG Pin、Over Current Protection、Over Temperature Protection、Reverse connection protection、Soft Start Positive DFN-10-EP(3x3) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.3335
10+
$5.2078
30+
$5.1240
100+
$5.0402
Related Products
Welcome back, may I help you?