
* Images are for reference only
LT3063EDCB#TRPBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LT3063EDCB#TRPBF
- JLCPCB Part #
- C670112
- Package
- DFN-8-EP(2x3)
- Description
- -40℃~+125℃ 1 200mA 45V 530mV@(200mA) 600mV~19V 85dB@(120Hz) 90uA Adjustable Over Current Protection、Over Temperature Protection、Reverse connection protection Positive DFN-8-EP(2x3) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.2422
200+
$1.2551
500+
$1.2116
1000+
$1.1891
Welcome back, may I help you?