
* Images are for reference only
SPX3819R2-L-1-2/TR
Extended
- Manufacturer
- MaxLinear
- MFR.Part #
- SPX3819R2-L-1-2/TR
- JLCPCB Part #
- C7364353
- Package
- DFN-8-EP(2x3)
- Description
- -40℃~+125℃@(Tj) 1 1.2V 16V Fixed Over Current Protection、Over Temperature Protection、Reverse connection protection Positive DFN-8-EP(2x3) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7097
200+
$0.2826
500+
$0.2746
1000+
$0.2698
Related Products
Welcome back, may I help you?