
* Images are for reference only
ADG5248FBRUZ-RL7
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADG5248FBRUZ-RL7
- JLCPCB Part #
- C657469
- Package
- TSSOP-20
- Description
- -40℃~+85℃ -5V~22V、8V~44V 190MHz 19pF 210ns 250Ω 280ns 8:1 TSSOP-20 Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.5743
200+
$3.7047
500+
$3.5759
1000+
$3.5115
Related Products
Welcome back, may I help you?