
* Images are for reference only
LT3055EMSE-3.3#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LT3055EMSE-3.3#PBF
- JLCPCB Part #
- C666649
- Package
- MSOP-16-EP
- Description
- -40℃~+125℃ 1 3.3V 45V 500mA 70dB@(120Hz) Fixed Over Current Protection、Over Temperature Protection、Reverse connection protection Positive MSOP-16-EP Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 37
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.1551
200+
$1.6088
500+
$1.5526
1000+
$1.5237
Related Products
Welcome back, may I help you?