
* Images are for reference only
AD8133ACP-REEL
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD8133ACP-REEL
- JLCPCB Part #
- C4370830
- Package
- LFCSP-24-WQ(4x4)
- Description
- -40℃~+85℃ -50dB 1600V/us 28mA Differential Single-ended to differential conversion、Adjustable output common-mode voltage Three channels LFCSP-24-WQ(4x4) Video Interface ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 5000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.6259
200+
$1.7912
500+
$1.7269
1000+
$1.6964
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?