
* Images are for reference only
LT3022EMSE#TRPBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LT3022EMSE#TRPBF
- JLCPCB Part #
- C666452
- Package
- MSOP-16-EP
- Description
- -40℃~+125℃@(Tj) 1 10V 145mV@(1A) 165uVrms 1A 200mV~9.5V 400uA 70dB@(120Hz) Adjustable Over Current Protection、Over Temperature Protection、Enable Positive MSOP-16-EP Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 14
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 14
In-stock Item Pricing
Qty Unit Price
1+
$6.1288
10+
$5.9872
30+
$5.8939
100+
$5.8006
Related Products
Welcome back, may I help you?