
* Images are for reference only
ADR391AUJZ-R2
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADR391AUJZ-R2
- JLCPCB Part #
- C141377
- Package
- TSOT-23-5
- Description
- -40℃~+125℃ 140uA 2.5V 2.8V~15V 25ppm/℃ 5mA 5uVp-p Enable/disable Fixed Series ±0.24% TSOT-23-5 Voltage Reference ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.6298
10+
$2.2574
30+
$2.0246
250+
$1.7854
500+
$1.6778
1000+
$1.6312
Related Products
Welcome back, may I help you?