
* Images are for reference only
LT3020IDD-1.2#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LT3020IDD-1.2#PBF
- JLCPCB Part #
- C666421
- Package
- DFN-8-EP(3x3)
- Description
- -40℃~+125℃ 1 1.2V 100mA 10V 285mV@(100mA) 60dB@(120Hz) Fixed Over Current Protection、Over Temperature Protection Positive DFN-8-EP(3x3) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 121
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.1340
200+
$1.2134
500+
$1.1699
1000+
$1.1489
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?