
* Images are for reference only
LT3015MPQ-3.3#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LT3015MPQ-3.3#PBF
- JLCPCB Part #
- C666399
- Package
- DDPAK-5
- Description
- -55℃~+125℃ 1 1.5A 3.3V 30V 61dB@(120Hz) 680mV@(1.5A) Fixed Negative Under Voltage Lockout、Over Current Protection、Over Temperature Protection DDPAK-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$15.4021
200+
$5.9605
500+
$5.7508
1000+
$5.6476
Related Products
Welcome back, may I help you?