
* Images are for reference only
LT3015IMSE-3.3#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LT3015IMSE-3.3#PBF
- JLCPCB Part #
- C666350
- Package
- MSOP-12-EP-0.65mm
- Description
- -40℃~+125℃ 1 3.3V 30V Fixed Negative Under Voltage Lockout、Over Current Protection、Over Temperature Protection MSOP-12-EP-0.65mm Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 37
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.5736
10+
$3.0599
30+
$2.7549
100+
$2.4466
500+
$2.3038
1000+
$2.2395
Related Products
Welcome back, may I help you?