
* Images are for reference only
AD4000BRMZ-RL7
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD4000BRMZ-RL7
- JLCPCB Part #
- C649138
- Package
- MSOP-10
- Description
- -40℃~+125℃ 1 1.71V~1.89V 16 1LSB 2MHz 70MHz 93dB External SAR SPI Yes MSOP-10 Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 15
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 2
In-stock Item Pricing
Qty Unit Price
1+
$41.7749
30+
$39.7215
Related Products
Welcome back, may I help you?