
* Images are for reference only
LT3015EMSE#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LT3015EMSE#PBF
- JLCPCB Part #
- C666292
- Package
- MSOP-12-EP-0.65mm
- Description
- -40℃~+125℃@(Tj) 1 1.1mA 1.22V~29.3V 1.5A 30V 310mV@(1.5A) 60uVrms 65dB@(120Hz) Adjustable Negative Under Voltage Lockout、Over Current Protection、Over Temperature Protection、Short Circuit Protection MSOP-12-EP-0.65mm Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 22
Minimum: 1
Full Reel: 37
$0.01
Add To List
Available Order Qty: 16
In-stock Item Pricing
Qty Unit Price
1+
$7.8922
10+
$6.8513
30+
$6.2181
100+
$5.6847
Related Products
Welcome back, may I help you?