
* Images are for reference only
AD7091R-5BRUZ
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD7091R-5BRUZ
- JLCPCB Part #
- C650570
- Package
- TSSOP-20
- Description
- -40℃~+125℃ 1.25LSB 12 2.7V~5.25V 22.22kHz 4 I2C TSSOP-20 ADCs/DACs - Special Purpose ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 75
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.4924
10+
$2.9887
30+
$2.6900
100+
$2.3864
500+
$2.2476
1000+
$2.1846
Related Products
Welcome back, may I help you?