
* Images are for reference only
LT3014EDD#TRPBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LT3014EDD#TRPBF
- JLCPCB Part #
- C579995
- Package
- DFN-8-EP(3x3)
- Description
- -40℃~+125℃@(Tj) 1 1.22V~60V 115uVrms 20mA 350mV@(20mA) 70dB@(120Hz) 7uA 80V Adjustable Over Current Protection、Reverse connection protection、Thermal Shutdown Positive DFN-8-EP(3x3) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.0089
200+
$1.1650
500+
$1.1231
1000+
$1.1038
Related Products
Welcome back, may I help you?