
* Images are for reference only
LT3011HMSE#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LT3011HMSE#PBF
- JLCPCB Part #
- C666220
- Package
- MSOP-12-EP
- Description
- -40℃~+150℃@(Tj) 1 1.24V~60V 50mA 80V 85dB@(120Hz) Adjustable Over Current Protection、Over Temperature Protection Positive MSOP-12-EP Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 25
Minimum: 1
Full Reel: 37
$0.01
Add To List
Available Order Qty: 25
In-stock Item Pricing
Qty Unit Price
1+
$12.1240
10+
$11.5700
30+
$10.6083
100+
$9.7708
Welcome back, may I help you?