
* Images are for reference only
ADG1636BCPZ-REEL
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADG1636BCPZ-REEL
- JLCPCB Part #
- C655245
- Package
- LFCSP-16(4x4)
- Description
- -40℃~+125℃ -8V~-3.3V、3.3V~16V 119ns 182ns 1Ω 2 220pF 27MHz 2:1 LFCSP-16(4x4) Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.7260
200+
$1.4425
500+
$1.3926
1000+
$1.3669
Related Products