
* Images are for reference only
HMC544ATR
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- HMC544ATR
- JLCPCB Part #
- C662628
- Package
- SOT-23-6
- Description
- -40℃~+85℃ 0Hz~4GHz 23dB 5V Integrated control logic、Integrated impedance matching network SOT-23-6 RF Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.1390
200+
$1.2144
500+
$1.1725
1000+
$1.1516
Related Products
Welcome back, may I help you?