
* Images are for reference only
LT2940CDD#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LT2940CDD#PBF
- JLCPCB Part #
- C666055
- Package
- DFN-12-EP(3x3)
- Description
- 0℃~+70℃ 500kHz、1MHz ±36V DFN-12-EP(3x3) Current Sense Amplifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 121
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.0889
10+
$2.6458
30+
$2.3816
100+
$2.1141
500+
$1.9916
1000+
$1.9368
Related Products
Welcome back, may I help you?