
* Images are for reference only
LT1993CUD-2#TRPBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LT1993CUD-2#TRPBF
- JLCPCB Part #
- C665899
- Package
- QFN-16-EP(3x3)
- Description
- -40℃~+85℃ 1100V/us 1mV 2.5uV/℃ 70dB Three channels QFN-16-EP(3x3) Differential Amplifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.6434
200+
$2.1851
500+
$2.1081
1000+
$2.0695
Welcome back, may I help you?