
* Images are for reference only
AD815ARB-24
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD815ARB-24
- JLCPCB Part #
- C4450070
- Package
- SOIC-18-300mil
- Description
- -40℃~+85℃ 10uA 2 65dB 8mV 900V/us Differential SOIC-18-300mil Differential Amplifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 5
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 31
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.4638
200+
$4.0506
500+
$3.9072
1000+
$3.8380
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?