
* Images are for reference only
LT1963AES8-1.5#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LT1963AES8-1.5#PBF
- JLCPCB Part #
- C665688
- Package
- SO-8
- Description
- -40℃~+125℃ 1 1.5A 1.5V 20V 550mV@(1.5A) 63dB@(120Hz) Fixed Over Current Protection、Over Temperature Protection Positive SO-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.7239
10+
$4.9267
30+
$4.4532
100+
$3.9733
500+
$3.7526
1000+
$3.6528
Related Products
Welcome back, may I help you?