
* Images are for reference only
LT1937ESC6#TRMPBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LT1937ESC6#TRMPBF
- JLCPCB Part #
- C665578
- Package
- SC-70-6
- Description
- -40℃~+85℃ 1 1.2MHz 2.5V~10V 320mA 36V Analog、PWM Boost Built-in DC-DC SC-70-6 LED Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.8755
200+
$1.1143
500+
$1.0741
1000+
$1.0549
Related Products
Welcome back, may I help you?