
LTC1544CG#PBF
- Manufacturer
- MFR.Part #
- LTC1544CG#PBF
- JLCPCB Part #
- C675875
- Package
- SSOP-28
- Description
- SSOP-28 Interface - Specialized ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Interface - Specialized | |
| Manufacturer | Analog Devices | |
| Package | SSOP-28 | |
| Operating Temperature | -45℃~+85℃ | |
| Supply Current | 120mA |

* Images are for reference only
LTC1544CG#PBF
Extended- Manufacturer
- MFR.Part #
- LTC1544CG#PBF
- JLCPCB Part #
- C675875
- Package
- SSOP-28
- Description
- SSOP-28 Interface - Specialized ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
LTC1544CG#PBF
Extended- Manufacturer
- MFR.Part #
- LTC1544CG#PBF
- JLCPCB Part #
- C675875
- Package
- SSOP-28
- Description
- SSOP-28 Interface - Specialized ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LTC1544CG#PBF Specifications
LTC1544CG#PBF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Interface - Specialized | |
| Manufacturer | Analog Devices | |
| Package | SSOP-28 | |
| Operating Temperature | -45℃~+85℃ | |
| Supply Current | 120mA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LTC1544CG#PBF. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LTC1544CG#PBF Documents
LTC1544CG#PBF datasheets or manufacturer documentation.
Datasheet: LTC1544CG#PBF Datasheet (PDF)
LTC1544CG#PBF Schematic Symbol & PCB Footprint
The LTC1544CG#PBF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.