
* Images are for reference only
LT1936IMS8E
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LT1936IMS8E
- JLCPCB Part #
- C7460330
- Package
- MSOP-8-EP
- Description
- -40℃~+125℃ 1 1.4A 3.6V~36V 500kHz Adjustable Buck Buck Built-in No MSOP-8-EP DC-DC Converters
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.0874
200+
$4.4247
500+
$4.2765
1000+
$4.2039
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?