
* Images are for reference only
ADG3246BCPZ-REEL7
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADG3246BCPZ-REEL7
- JLCPCB Part #
- C655285
- Package
- LFCSP-24(4x4)
- Description
- -40℃~+105℃ 10pF 2.3V~3.6V 225ps 4.5Ω 610MHz Bidirectional analog channel、Level shifting、Hot-swap protection LFCSP-24(4x4) Translators, Level Shifters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.6152
200+
$1.0136
500+
$0.9765
1500+
$0.9604
Related Products
Welcome back, may I help you?