
* Images are for reference only
LT1764EQ-3.3#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LT1764EQ-3.3#PBF
- JLCPCB Part #
- C107753
- Package
- D2PAK-5
- Description
- -40℃~+125℃@(Tj) 1 1mA 20V 3.3V 340mV@(3A) 3A 40uVrms 55dB@(120Hz) Fixed Over Current Protection、Over Temperature Protection Positive D2PAK-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 27
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 26
In-stock Item Pricing
Qty Unit Price
1+
$12.7204
10+
$11.4039
30+
$10.6011
100+
$9.9284
Related Products
Welcome back, may I help you?