
* Images are for reference only
LT1934IDCB-1#TRPBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LT1934IDCB-1#TRPBF
- JLCPCB Part #
- C665566
- Package
- DFN-6-EP(2x3)
- Description
- -40℃~+125℃@(TA) 1 3.2V~34V 60mA Adjustable Buck Buck Built-in No DFN-6-EP(2x3) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.0826
10+
$2.6395
30+
$2.3762
100+
$2.1097
500+
$1.9876
1000+
$1.9315
Related Products
Welcome back, may I help you?