
* Images are for reference only
LT1791IS#TRPBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LT1791IS#TRPBF
- JLCPCB Part #
- C665281
- Package
- SO-14
- Description
- -40℃~+85℃ 1 1 128 250Kbps 5V 9mA Full-Duplex Transceiver ±15kV SO-14 RS-485 / RS-422 ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 6
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 6
In-stock Item Pricing
Qty Unit Price
1+
$8.2951
10+
$8.1001
30+
$7.9696
100+
$7.8407
Welcome back, may I help you?