
* Images are for reference only
LTC4121IUD#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC4121IUD#PBF
- JLCPCB Part #
- C687339
- Package
- QFN-16-EP(3x3)
- Description
- -40℃~+125℃ 4.2V 4.4V~40V 421mA 60uA Charging IC Lithium Battery Support QFN-16-EP(3x3) Battery Management ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 116
Minimum: 1
Full Reel: 121
$0.01
Add To List
Available Order Qty: 116
In-stock Item Pricing
Qty Unit Price
1+
$7.6231
10+
$6.5822
30+
$5.9474
100+
$5.4156
Related Products
Welcome back, may I help you?