
* Images are for reference only
LT1767EMS8
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LT1767EMS8
- JLCPCB Part #
- C7459621
- Package
- MSOP-8
- Description
- -40℃~+125℃@(TJ) 1 1.25MHz 1.5A 3V~25V Adjustable Buck Buck Built-in No MSOP-8 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$18.9804
200+
$7.5742
500+
$7.3206
1000+
$7.1953
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?