
* Images are for reference only
LT1764ET#30PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LT1764ET#30PBF
- JLCPCB Part #
- C665080
- Package
- TO-220-5
- Description
- -40℃~+125℃ 1 1.21V~20V 20V 3A 450mV@(3A) 63dB@(120Hz) Adjustable Over Current Protection Positive TO-220-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.3731
200+
$2.8539
500+
$2.7541
1000+
$2.7042
Welcome back, may I help you?