
* Images are for reference only
LT1763IS8-1.5#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LT1763IS8-1.5#PBF
- JLCPCB Part #
- C665001
- Package
- SO-8
- Description
- -40℃~+125℃@(Tj) 1 1.5V 20V 20uVrms 300mV 30uA 500mA 65dB@(120Hz) Fixed Over Current Protection、Over Temperature Protection Positive SO-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.8391
10+
$7.6264
30+
$7.4862
100+
$7.3444
Related Products
Welcome back, may I help you?