
* Images are for reference only
LT1763IDE-1.8#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LT1763IDE-1.8#PBF
- JLCPCB Part #
- C664991
- Package
- DFN-12-EP(3x4)
- Description
- -40℃~+125℃@(Tj) 1 1.8V 20V 20uVrms 500mA 65dB@(120Hz) Fixed Over Current Protection、Over Temperature Protection Positive DFN-12-EP(3x4) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 91
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$8.9202
10+
$8.7227
30+
$8.5894
100+
$8.4578
Related Products
Welcome back, may I help you?