
* Images are for reference only
LT1762EMS8-2.5#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LT1762EMS8-2.5#PBF
- JLCPCB Part #
- C655188
- Package
- MSOP-8
- Description
- -40℃~+125℃ 1 150mA 2.5V 20V 20uVrms 25uA 270mV@(150mA) 65dB@(120Hz) Fixed Over Current Protection、Over Temperature Protection Positive MSOP-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 7
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 7
In-stock Item Pricing
Qty Unit Price
1+
$4.8631
10+
$4.7555
30+
$4.6833
100+
$4.6110
Related Products
Welcome back, may I help you?